Part Details for WCR25121052FELT by TT Electronics Resistors
Overview of WCR25121052FELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR25121052FELT
WCR25121052FELT CAD Models
WCR25121052FELT Part Data Attributes:
|
WCR25121052FELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR25121052FELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.299 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.098 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2512(F) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR25121052FELT
This table gives cross-reference parts and alternative options found for WCR25121052FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR25121052FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1001052F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | WCR25121052FELT vs RPC1001052F |
RM1WF25121052 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | WCR25121052FELT vs RM1WF25121052 |
RHC12K1052FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25121052FELT vs RHC12K1052FBL |
RHC12K1052FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25121052FELT vs RHC12K1052FTL |
RC1000T1052FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | WCR25121052FELT vs RC1000T1052FT |
RM25F1052BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WCR25121052FELT vs RM25F1052BP |
CR2512-FX-1052E | RESISTOR, 1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | WCR25121052FELT vs CR2512-FX-1052E |
BCR11052FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 10500ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | WCR25121052FELT vs BCR11052FE |