Part Details for WCR2512-44R2FA by TT Electronics Resistors
Overview of WCR2512-44R2FA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR2512-44R2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now |
Part Details for WCR2512-44R2FA
WCR2512-44R2FA CAD Models
WCR2512-44R2FA Part Data Attributes
|
WCR2512-44R2FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2512-44R2FA
TT Electronics Resistors
Fixed Resistor, 1W, 44.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR2512-44R2FA
This table gives cross-reference parts and alternative options found for WCR2512-44R2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512-44R2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF442JB1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JB1E |
25121WF442JC1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JC1 |
25121WF442JC3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JC3E |
25121WF442JC2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JC2 |
25121WF442JC2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JC2E |
25121WF442JB5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JB5 |
25121WF442JC1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JC1E |
25121WF442JTAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JTAE |
CRG2512F44R2 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | WCR2512-44R2FA vs CRG2512F44R2 |
25121WF442JT2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WCR2512-44R2FA vs 25121WF442JT2E |