Part Details for WCR2010434-G-E-LT by TT Electronics Resistors
Overview of WCR2010434-G-E-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2010434-G-E-LT
WCR2010434-G-E-LT CAD Models
WCR2010434-G-E-LT Part Data Attributes
|
WCR2010434-G-E-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2010434-G-E-LT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 5.003 mm | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |