There are no models available for this part yet.
Overview of WCR20101540FELT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WCR20101540FELT by TT Electronics Resistors
Part Data Attributes for WCR20101540FELT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
5.003 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.489 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
154 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
WCR2010(F)
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR20101540FELT
This table gives cross-reference parts and alternative options found for WCR20101540FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR20101540FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-FX-1540E | RESISTOR, 0.5W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | WCR20101540FELT vs CR2010-FX-1540E |
RM20FL1540 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | WCR20101540FELT vs RM20FL1540 |
RM1/2WF20101540 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Pak Heng Resistors Co Ltd | WCR20101540FELT vs RM1/2WF20101540 |
RMC12-1540FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WCR20101540FELT vs RMC12-1540FT |
RHC10K1540FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101540FELT vs RHC10K1540FCL |
FCR20FP-1540 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WCR20101540FELT vs FCR20FP-1540 |
RHC10K1540FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101540FELT vs RHC10K1540FBG |
RMC20101/2W1540F | RES,SMT,THICK FILM,154 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | WCR20101540FELT vs RMC20101/2W1540F |
RHC10K1540FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101540FELT vs RHC10K1540FT |
RHC10K1540FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WCR20101540FELT vs RHC10K1540FTG |