WCR2010123-G-E-LT
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010,

Overview of WCR2010123-G-E-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WCR2010123-G-E-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR2010123-G-E-LT by TT Electronics Resistors

WCR2010123-G-E-LT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.609 mm
Package Length
5.003 mm
Package Style
SMT
Package Width
2.489 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. WCR2010123-G-E-LT
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010,
    VS

Alternate Parts for WCR2010123-G-E-LT

This table gives cross-reference parts and alternative options found for WCR2010123-G-E-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2010123-G-E-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR50B123G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Akahane Electronics Ind Corp WCR2010123-G-E-LT vs CR50B123G
RM20GE123 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, TA-I Technology Co Ltd WCR2010123-G-E-LT vs RM20GE123
RM20GL123 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, TA-I Technology Co Ltd WCR2010123-G-E-LT vs RM20GL123
WCR2010LF123-G-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2010, TT Electronics Resistors WCR2010123-G-E-LT vs WCR2010LF123-G-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR2010123-G-E-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR2010123-G-E-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR2010123-G-E-LT would you like to use for your alert(s)?
  • Please alert me when WCR2010123-G-E-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR2010123-G-E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR2010123-G-E-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR2010123-G-E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR2010123-G-E-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR2010123-G-E-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: