Part Details for WCR1210LF-680-J-P-LT by TT Electronics Resistors
Overview of WCR1210LF-680-J-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1210LF-680-J-P-LT
WCR1210LF-680-J-P-LT CAD Models
WCR1210LF-680-J-P-LT Part Data Attributes
|
WCR1210LF-680-J-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210LF-680-J-P-LT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.59 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1210(J) | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210LF-680-J-P-LT
This table gives cross-reference parts and alternative options found for WCR1210LF-680-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210LF-680-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-680-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210LF-680-J-P-LT vs MC1210P-680-JT201 |
RC1210J680 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Synton-Tech Corp | WCR1210LF-680-J-P-LT vs RC1210J680 |
HQ07W4J0680T5E | Fixed Resistor, 0.25W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210LF-680-J-P-LT vs HQ07W4J0680T5E |
MC1210-680-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210LF-680-J-P-LT vs MC1210-680-JT201 |
RMS25R-68R-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | WCR1210LF-680-J-P-LT vs RMS25R-68R-J |
CRCW1210680J200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 5%, 200ppm, 68ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | WCR1210LF-680-J-P-LT vs CRCW1210680J200RT1-PB |
MC1210-680-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR1210LF-680-J-P-LT vs MC1210-680-JB201W |
CR35-680JE | Fixed Resistor, 0.25W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | WCR1210LF-680-J-P-LT vs CR35-680JE |
MC1210-680-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR1210LF-680-J-P-LT vs MC1210-680-JTW |
NRCS25J680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | WCR1210LF-680-J-P-LT vs NRCS25J680TRF |