Part Details for WCR1210-787RFA by TT Electronics Resistors
Overview of WCR1210-787RFA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-787RFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
Part Details for WCR1210-787RFA
WCR1210-787RFA CAD Models
WCR1210-787RFA Part Data Attributes
|
WCR1210-787RFA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210-787RFA
TT Electronics Resistors
Fixed Resistor, 0.25W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-787RFA
This table gives cross-reference parts and alternative options found for WCR1210-787RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-787RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG787R | RES,SMT,THICK FILM,787 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR1210-787RFA vs NMCR1210FG787R |
1210W4F7870BA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-787RFA vs 1210W4F7870BA |
RC1210F7870-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WCR1210-787RFA vs RC1210F7870-07-T70 |
WR10X7870FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1210-787RFA vs WR10X7870FBR |
CR-10FHB--787R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WCR1210-787RFA vs CR-10FHB--787R |
1210W4F7870TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-787RFA vs 1210W4F7870TA |
WR10X7870FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1210-787RFA vs WR10X7870FGR |
NRCL25F7870TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | WCR1210-787RFA vs NRCL25F7870TR13F |
1210W4F7870B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-787RFA vs 1210W4F7870B5 |
1210W4F7870T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-787RFA vs 1210W4F7870T1 |