Part Details for WCR1210-1K2FI by TT Electronics Resistors
Overview of WCR1210-1K2FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-1K2FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR1210-1K2FI
WCR1210-1K2FI CAD Models
WCR1210-1K2FI Part Data Attributes
|
WCR1210-1K2FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210-1K2FI
TT Electronics Resistors
Fixed Resistor, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-1K2FI
This table gives cross-reference parts and alternative options found for WCR1210-1K2FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-1K2FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1210FG1K20 | RES,SMT,THICK FILM,1.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR1210-1K2FI vs NMCR1210FG1K20 |
MC1210-1201-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-1K2FI vs MC1210-1201-FT101 |
RC1210K122FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-1K2FI vs RC1210K122FT |
RK73H2EXTDD1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WCR1210-1K2FI vs RK73H2EXTDD1201F |
ASC1210-1K2FT5 | RESISTOR, 0.33W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WCR1210-1K2FI vs ASC1210-1K2FT5 |
RC3225F122CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | WCR1210-1K2FI vs RC3225F122CS |
RK73H2ETTEB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WCR1210-1K2FI vs RK73H2ETTEB1201F |
RMC1/4K1201FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR1210-1K2FI vs RMC1/4K1201FB |
CRCW12101201FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | WCR1210-1K2FI vs CRCW12101201FRT1-PB |
MC1210P-1201-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-1K2FI vs MC1210P-1201-FBW |