Part Details for WCR1210-115KFI by TT Electronics Resistors
Overview of WCR1210-115KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-115KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR1210-115KFI
WCR1210-115KFI CAD Models
WCR1210-115KFI Part Data Attributes
|
WCR1210-115KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210-115KFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-115KFI
This table gives cross-reference parts and alternative options found for WCR1210-115KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-115KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3F1153B4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210S3F1153B4E |
1210S3F1153C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210S3F1153C4 |
NRC-AS25F1153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WCR1210-115KFI vs NRC-AS25F1153TRQYF |
RC1210K1153FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR1210-115KFI vs RC1210K1153FCG |
1210S3F1153TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210S3F1153TCE |
1210S3F1153B1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210S3F1153B1 |
1210S3F1153TA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210S3F1153TA |
1210W4F1153TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210W4F1153TCE |
1210W4F1153TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-115KFI vs 1210W4F1153TD |
MC1210-1153-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-115KFI vs MC1210-1153-FBQ |