Part Details for WCR1206Z9K09F by TT Electronics Welwyn Components
Overview of WCR1206Z9K09F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206Z9K09F
WCR1206Z9K09F CAD Models
WCR1206Z9K09F Part Data Attributes
|
WCR1206Z9K09F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206Z9K09F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206Z9K09F
This table gives cross-reference parts and alternative options found for WCR1206Z9K09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z9K09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206W-9091-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206Z9K09F vs MC1206W-9091-FT |
MCR18EZHMFX9091 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206Z9K09F vs MCR18EZHMFX9091 |
RC1206FRF9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206Z9K09F vs RC1206FRF9K09 |
RMAW32K9091FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206Z9K09F vs RMAW32K9091FTP |
RMCG1/89.09K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206Z9K09F vs RMCG1/89.09K1%R |
232272429092 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206Z9K09F vs 232272429092 |
PCR1206F-9.09KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z9K09F vs PCR1206F-9.09KFI |
PCR1206FZ9K09F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z9K09F vs PCR1206FZ9K09F |
RMS12FE9091 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WCR1206Z9K09F vs RMS12FE9091 |
AS06FTEO9091 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR1206Z9K09F vs AS06FTEO9091 |