Part Details for WCR1206Z6K8F by TT Electronics Welwyn Components
Overview of WCR1206Z6K8F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206Z6K8F
WCR1206Z6K8F CAD Models
WCR1206Z6K8F Part Data Attributes
|
WCR1206Z6K8F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206Z6K8F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206Z6K8F
This table gives cross-reference parts and alternative options found for WCR1206Z6K8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z6K8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR12066.8KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z6K8F vs CR12066.8KF |
CR086801F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WCR1206Z6K8F vs CR086801F-13 |
RS06K6801FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR1206Z6K8F vs RS06K6801FTG |
CR32-682FB | Fixed Resistor, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | WCR1206Z6K8F vs CR32-682FB |
CR12066.8KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z6K8F vs CR12066.8KF |
RC3216F6801GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z6K8F vs RC3216F6801GS |
RC3216F6801FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z6K8F vs RC3216F6801FS |
RC3216F6801ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z6K8F vs RC3216F6801ES |
RC3216F6801CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z6K8F vs RC3216F6801CS |
PCR1206FZ6K8F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z6K8F vs PCR1206FZ6K8F |