Part Details for WCR12067873FPLT by TT Electronics Resistors
Overview of WCR12067873FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR12067873FPLT
WCR12067873FPLT CAD Models
WCR12067873FPLT Part Data Attributes
|
WCR12067873FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR12067873FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1206(F) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR12067873FPLT
This table gives cross-reference parts and alternative options found for WCR12067873FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR12067873FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAS-187873FKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 787000ohm, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs RAS-187873FKAS |
CR067873F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs CR067873F0 |
CR1206F7873T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs CR1206F7873T1LF |
RPC257873F | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | WCR12067873FPLT vs RPC257873F |
CR-06F7873 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs CR-06F7873 |
RMC18-7873FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR12067873FPLT vs RMC18-7873FTP |
CR1206F7873P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs CR1206F7873P05 |
CR32-7873F-T | Kyocera AVX Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR12067873FPLT vs CR32-7873F-T |
FCR06FW-7873 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR12067873FPLT vs FCR06FW-7873 |
RHS06K7873FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR12067873FPLT vs RHS06K7873FCG |