Part Details for WCR1206682JPLT by TT Electronics Resistors
Overview of WCR1206682JPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206682JPLT
WCR1206682JPLT CAD Models
WCR1206682JPLT Part Data Attributes
|
WCR1206682JPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206682JPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1206(J) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206682JPLT
This table gives cross-reference parts and alternative options found for WCR1206682JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206682JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC12066.8K5%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206682JPLT vs RPC12066.8K5%G |
CR1206J682T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | WCR1206682JPLT vs CR1206J682T1LF |
RC315C682JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | WCR1206682JPLT vs RC315C682JT |
CR32-682J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | WCR1206682JPLT vs CR32-682J-D |
RMH12J682CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cal-Chip Electronics | WCR1206682JPLT vs RMH12J682CT |
RPC12066.8K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206682JPLT vs RPC12066.8K5%R |
FCR1206JK6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | WCR1206682JPLT vs FCR1206JK6K80 |
FCR1206JT6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | WCR1206682JPLT vs FCR1206JT6K80 |