WCR12065K6J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of WCR12065K6J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR12065K6J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR12065K6J by TT Electronics Resistors

WCR12065K6J
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. WCR12065K6J
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WCR12065K6J

This table gives cross-reference parts and alternative options found for WCR12065K6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR12065K6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR18EZHMJ562 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor WCR12065K6J vs MCR18EZHMJ562
D25562JP5-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies WCR12065K6J vs D25562JP5-E3
WCR12065K6J RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WCR12065K6J vs WCR12065K6J
MCR18EZHMJW562 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor WCR12065K6J vs MCR18EZHMJW562
RXC18T562J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taiyosha Electric Co Ltd WCR12065K6J vs RXC18T562J
ERJ8GEYJ5K6V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components WCR12065K6J vs ERJ8GEYJ5K6V
WCR-WCR1206LF-5601-J-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors WCR12065K6J vs WCR-WCR1206LF-5601-J-P-LT
WK12S562JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Walsin Technology Corporation WCR12065K6J vs WK12S562JTL
RMCG1/85.6K5%R RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR12065K6J vs RMCG1/85.6K5%R
RC06-5K60JR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT S-P International / HTC Ltd WCR12065K6J vs RC06-5K60JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR12065K6J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR12065K6J by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR12065K6J would you like to use for your alert(s)?
  • Please alert me when WCR12065K6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR12065K6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR12065K6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR12065K6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR12065K6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR12065K6J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: