Part Details for WCR12065K1J by TT Electronics Welwyn Components
Overview of WCR12065K1J by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR12065K1J
WCR12065K1J CAD Models
WCR12065K1J Part Data Attributes
|
WCR12065K1J
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR12065K1J
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR12065K1J
This table gives cross-reference parts and alternative options found for WCR12065K1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR12065K1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06-5K10JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR12065K1J vs RC06-5K10JR |
RXC18T512J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | WCR12065K1J vs RXC18T512J |
MC1206W-512-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR12065K1J vs MC1206W-512-JT |
WCR12065K1J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR12065K1J vs WCR12065K1J |
D25200512JP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | WCR12065K1J vs D25200512JP0-E3 |
MCR18EZHMJ512 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR12065K1J vs MCR18EZHMJ512 |
WK12S512JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Walsin Technology Corporation | WCR12065K1J vs WK12S512JTL |
ERJ8GEYJ5K1V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR12065K1J vs ERJ8GEYJ5K1V |
MC1206W-512-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR12065K1J vs MC1206W-512-JB |
RMCG1/85.1K5%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR12065K1J vs RMCG1/85.1K5%R |