Part Details for WCR1206220RJ by TT Electronics Resistors
Overview of WCR1206220RJ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206220RJ
WCR1206220RJ CAD Models
WCR1206220RJ Part Data Attributes
|
WCR1206220RJ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206220RJ
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206220RJ
This table gives cross-reference parts and alternative options found for WCR1206220RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206220RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06-220RJR | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SPI Sannohm | WCR1206220RJ vs RC06-220RJR |
ERJ8GEYJ220RV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR1206220RJ vs ERJ8GEYJ220RV |
MC1206W-221-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206220RJ vs MC1206W-221-JT |
WCR1206220RJ | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206220RJ vs WCR1206220RJ |
RMCG1/82205%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206220RJ vs RMCG1/82205%R |
WCR-WCR1206LF-2200-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 220ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR1206220RJ vs WCR-WCR1206LF-2200-J-P-LT |
RC06-220RJR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR1206220RJ vs RC06-220RJR |