Part Details for WCR1206121JPLT by TT Electronics Resistors
Overview of WCR1206121JPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206121JPLT
WCR1206121JPLT CAD Models
WCR1206121JPLT Part Data Attributes
|
WCR1206121JPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206121JPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1206(J) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206121JPLT
This table gives cross-reference parts and alternative options found for WCR1206121JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206121JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06JW-1200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206121JPLT vs FCR06JW-1200 |
RC315C121JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | WCR1206121JPLT vs RC315C121JT |
CR1206-JW-121E | RESISTOR, 0.25W, 5%, 200ppm, 120ohm, SURFACE MOUNT, 1206, CHIP | Bourns Inc | WCR1206121JPLT vs CR1206-JW-121E |
RM12JBN121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR1206121JPLT vs RM12JBN121 |
S1206121JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | WCR1206121JPLT vs S1206121JR |
263-120-RC | RES,SMT,THICK FILM,120 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Xicon Passive Components | WCR1206121JPLT vs 263-120-RC |
RM12JT121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | WCR1206121JPLT vs RM12JT121 |
S1206121JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | WCR1206121JPLT vs S1206121JB |
CR32-121J-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | WCR1206121JPLT vs CR32-121J-D |
FCR06JT-1200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206121JPLT vs FCR06JT-1200 |