WCR1206-845RFA
Description: Fixed Resistor, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WCR1206-845RFA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR1206-845RFA by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 50,000 $0.0174
$0.0174 Buy Now

CAD Models for WCR1206-845RFA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR1206-845RFA by TT Electronics Resistors

WCR1206-845RFA
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
845 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206-845RFA
    TT Electronics Resistors
    Fixed Resistor, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WCR1206-845RFA

This table gives cross-reference parts and alternative options found for WCR1206-845RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-845RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ06S4F8450T5E Fixed Resistor, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206-845RFA vs HQ06S4F8450T5E
NRCS12F8450TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp WCR1206-845RFA vs NRCS12F8450TRF
RC3216F8450ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics WCR1206-845RFA vs RC3216F8450ES
RCS3216F8450CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics WCR1206-845RFA vs RCS3216F8450CS
PWR12F8450TEO Fixed Resistor, 0.3333W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics WCR1206-845RFA vs PWR12F8450TEO
HQ06S4F8450T4E Fixed Resistor, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206-845RFA vs HQ06S4F8450T4E
CR32-8450-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited WCR1206-845RFA vs CR32-8450-FY
RPC1206FG845R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR1206-845RFA vs RPC1206FG845R
RK73H2BTTE8450F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WCR1206-845RFA vs RK73H2BTTE8450F
NQ06W4F8450T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd WCR1206-845RFA vs NQ06W4F8450T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206-845RFA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206-845RFA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR1206-845RFA would you like to use for your alert(s)?
  • Please alert me when WCR1206-845RFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206-845RFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206-845RFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206-845RFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206-845RFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206-845RFA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: