Datasheets
WCR1206-82KFI by:

RESISTOR, 0.25W, 1%, 100ppm, 82000ohm, SURFACE MOUNT, 1206, CHIP

Part Details for WCR1206-82KFI by TT Electronics Welwyn Components

Overview of WCR1206-82KFI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR1206-82KFI

Part # Distributor Description Stock Price Buy
DISTI # 12AC2863
Newark Res, 82K, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:82Kohm, Product Range:Wcr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-82KFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 15000
  • 5,000 $0.0190
  • 10,000 $0.0150
  • 20,000 $0.0100
$0.0100 / $0.0190 Buy Now
DISTI # 98K2771
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 82 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-82KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4000
  • 10 $0.0960
  • 25 $0.0810
  • 50 $0.0560
  • 100 $0.0430
  • 250 $0.0330
$0.0330 / $0.0960 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0185
  • 10,000 $0.0153
  • 25,000 $0.0143
  • 50,000 $0.0137
  • 100,000 $0.0129
  • 150,000 $0.0127
  • 250,000 $0.0125
  • 500,000 $0.0123
$0.0123 / $0.0185 Buy Now

Part Details for WCR1206-82KFI

WCR1206-82KFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR1206-82KFI Part Data Attributes

WCR1206-82KFI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
WCR1206-82KFI TT Electronics Welwyn Components RESISTOR, 0.25W, 1%, 100ppm, 82000ohm, SURFACE MOUNT, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 82000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WCR1206-82KFI

This table gives cross-reference parts and alternative options found for WCR1206-82KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-82KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR18EZHF8202 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor WCR1206-82KFI vs MCR18EZHF8202
RMEF1206FT82K0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WCR1206-82KFI vs RMEF1206FT82K0
RK73H2BXTED8202F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc WCR1206-82KFI vs RK73H2BXTED8202F
RK73H2BRTBK8202F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc WCR1206-82KFI vs RK73H2BRTBK8202F
RC1206FR-1382KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WCR1206-82KFI vs RC1206FR-1382KL
RMNW32K8202FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Kamaya Inc WCR1206-82KFI vs RMNW32K8202FTP
CR32-8202-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited WCR1206-82KFI vs CR32-8202-FY
MR12X8202FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WCR1206-82KFI vs MR12X8202FTL
MR12X8202FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WCR1206-82KFI vs MR12X8202FQL
CRCW120682K0FKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WCR1206-82KFI vs CRCW120682K0FKEB

WCR1206-82KFI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206-82KFI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206-82KFI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WCR1206-82KFI would you like to use for your alert(s)?
  • Please alert me when WCR1206-82KFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206-82KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206-82KFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206-82KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206-82KFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206-82KFI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: