Part Details for WCR1206-825KFI by TT Electronics Resistors
Overview of WCR1206-825KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-825KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for WCR1206-825KFI
WCR1206-825KFI CAD Models
WCR1206-825KFI Part Data Attributes
|
WCR1206-825KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-825KFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-825KFI
This table gives cross-reference parts and alternative options found for WCR1206-825KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-825KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F8253B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-825KFI vs 1206S4F8253B3E |
MC1206-8253-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WCR1206-825KFI vs MC1206-8253-FTQ |
CR1206F825KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WCR1206-825KFI vs CR1206F825KP05 |
HQ06S4F8253T5E | Fixed Resistor, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-825KFI vs HQ06S4F8253T5E |
CRG1206-T-8253FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WCR1206-825KFI vs CRG1206-T-8253FT |
RK73H2BLTED8253F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-825KFI vs RK73H2BLTED8253F |
CR328253FV | Fixed Resistor, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | WCR1206-825KFI vs CR328253FV |
RMAW32K8253FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WCR1206-825KFI vs RMAW32K8253FB |
RK73H2BLTDD8253F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-825KFI vs RK73H2BLTDD8253F |
WR12X8253FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | WCR1206-825KFI vs WR12X8253FG |