Part Details for WCR1206-4K3FI by TT Electronics Welwyn Components
Overview of WCR1206-4K3FI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-4K3FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2735
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 4.3 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-4K3FI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6138 |
|
$0.0570 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 4.3 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
Part Details for WCR1206-4K3FI
WCR1206-4K3FI CAD Models
WCR1206-4K3FI Part Data Attributes
|
WCR1206-4K3FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-4K3FI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 4300ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-4K3FI
This table gives cross-reference parts and alternative options found for WCR1206-4K3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-4K3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCPWR06FTEO4301N | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR1206-4K3FI vs MCPWR06FTEO4301N |
RMCS1/84.3K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WCR1206-4K3FI vs RMCS1/84.3K1%R |
RPC1206FG4K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WCR1206-4K3FI vs RPC1206FG4K30 |
RK73H2BTTEB4301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR1206-4K3FI vs RK73H2BTTEB4301F |
232272464302L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WCR1206-4K3FI vs 232272464302L |
MCR18EZPF4301 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR1206-4K3FI vs MCR18EZPF4301 |
CR1206-4W-4301FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR1206-4K3FI vs CR1206-4W-4301FT |
ERJ8ENF4301V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR1206-4K3FI vs ERJ8ENF4301V |
RMCS1206FT4K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WCR1206-4K3FI vs RMCS1206FT4K30 |
RM12FBN4301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR1206-4K3FI vs RM12FBN4301 |