-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCR1206-43RFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-43RFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for WCR1206-43RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-43RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLTD43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73P2BLTD43R0F |
TSR8GAF430V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | WCR1206-43RFI vs TSR8GAF430V |
SG73S2BLBK43R0F | RES,SMT,THICK FILM,43 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | WCR1206-43RFI vs SG73S2BLBK43R0F |
SG73P2BLBK43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73P2BLBK43R0F |
SG73S2BLBK43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73S2BLBK43R0F |
SG73S2BLTDD43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73S2BLTDD43R0F |
SG73S2BLTD43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73S2BLTD43R0F |
WCR1206-43RFI | RESISTOR, 0.25W, 1%, 200ppm, 43ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206-43RFI vs WCR1206-43RFI |
SG73S2BLTE43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73S2BLTE43R0F |
SG73P2BTBK43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-43RFI vs SG73P2BTBK43R0F |