There are no models available for this part yet.
Overview of WCR1206-357KFA by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-357KFA by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
CAD Models for WCR1206-357KFA by TT Electronics Resistors
Part Data Attributes for WCR1206-357KFA by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
357000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR1206-357KFA
This table gives cross-reference parts and alternative options found for WCR1206-357KFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-357KFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | WCR1206-357KFA vs CR32TR3573F |
RK73H2BLTE3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-357KFA vs RK73H2BLTE3573F |
AR1206FR-07357KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | WCR1206-357KFA vs AR1206FR-07357KL |
CR1206TT100V357K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | WCR1206-357KFA vs CR1206TT100V357K+-1% |
RCS3216F3573CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | WCR1206-357KFA vs RCS3216F3573CS |
NRCL12F3573TR13F | Res,SMT,Thick Film,357K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | WCR1206-357KFA vs NRCL12F3573TR13F |
MCR18EZHF3573 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206-357KFA vs MCR18EZHF3573 |
PWR06FTEO3573 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR1206-357KFA vs PWR06FTEO3573 |
AF1206FR-13357KL | Fixed Resistor, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206-357KFA vs AF1206FR-13357KL |
RK73H2BGBK3573F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-357KFA vs RK73H2BGBK3573F |