Part Details for WCR1206-332RFI by TT Electronics Resistors
Overview of WCR1206-332RFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-332RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for WCR1206-332RFI
WCR1206-332RFI CAD Models
WCR1206-332RFI Part Data Attributes
|
WCR1206-332RFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-332RFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-332RFI
This table gives cross-reference parts and alternative options found for WCR1206-332RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-332RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F3320TEO | Fixed Resistor, 0.3333W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WCR1206-332RFI vs PWR12F3320TEO |
NMCR1206FJ332R | RES,SMT,THICK FILM,332 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | WCR1206-332RFI vs NMCR1206FJ332R |
FCF06FP3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206-332RFI vs FCF06FP3320 |
CTTKFR1206FTE3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | WCR1206-332RFI vs CTTKFR1206FTE3320 |
1206S4F3320T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-332RFI vs 1206S4F3320T4 |
1206S4F3320BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-332RFI vs 1206S4F3320BB |
WR12X3320FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1206-332RFI vs WR12X3320FTR |
FCF06FS-3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206-332RFI vs FCF06FS-3320 |
RMGW32K3320FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206-332RFI vs RMGW32K3320FB |
MC1206-3320-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WCR1206-332RFI vs MC1206-3320-FBW |