Part Details for WCR1206-165KFI by TT Electronics Resistors
Overview of WCR1206-165KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-165KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for WCR1206-165KFI
WCR1206-165KFI CAD Models
WCR1206-165KFI Part Data Attributes
|
WCR1206-165KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-165KFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-165KFI
This table gives cross-reference parts and alternative options found for WCR1206-165KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-165KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/8165K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206-165KFI vs RMCS1/8165K1%R |
MC1206P-1653-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | WCR1206-165KFI vs MC1206P-1653-FBQ |
MCR18EZPF1653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206-165KFI vs MCR18EZPF1653 |
1206S4F1653B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-165KFI vs 1206S4F1653B5E |
WR12X1653FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WCR1206-165KFI vs WR12X1653FQL |
CRCW1206165KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WCR1206-165KFI vs CRCW1206165KFKEAC |
FCF06FV-1653-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206-165KFI vs FCF06FV-1653-W |
CRCW12061653FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WCR1206-165KFI vs CRCW12061653FRT1 |
CR-06FHB--165K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR1206-165KFI vs CR-06FHB--165K |
RMGW32K1653FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206-165KFI vs RMGW32K1653FTP |