WCR1206-105RFI
Description: RESISTOR, 0.25W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 1206, CHIP

Overview of WCR1206-105RFI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR1206-105RFI by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0185
  • 10,000 $0.0153
  • 25,000 $0.0143
  • 50,000 $0.0137
  • 100,000 $0.0129
  • 150,000 $0.0127
  • 250,000 $0.0125
  • 500,000 $0.0123
$0.0123 / $0.0185 Buy Now

CAD Models for WCR1206-105RFI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR1206-105RFI by TT Electronics Welwyn Components

WCR1206-105RFI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206-105RFI
    TT Electronics Welwyn Components
    RESISTOR, 0.25W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for WCR1206-105RFI

This table gives cross-reference parts and alternative options found for WCR1206-105RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-105RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4F1050TDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206-105RFI vs 1206S4F1050TDE
MCR18EZHF1050 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor WCR1206-105RFI vs MCR18EZHF1050
1206S4F1050TCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206-105RFI vs 1206S4F1050TCE
FWF06FW-1050 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd WCR1206-105RFI vs FWF06FW-1050
CR-06FL7--105R- Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh WCR1206-105RFI vs CR-06FL7--105R-
CR-06FHB--105R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WCR1206-105RFI vs CR-06FHB--105R
RMC-181050FR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd WCR1206-105RFI vs RMC-181050FR
FCF06FV-1050 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd WCR1206-105RFI vs FCF06FV-1050
1206S4F1050BBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206-105RFI vs 1206S4F1050BBE
CR1206-FX-1050EPF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WCR1206-105RFI vs CR1206-FX-1050EPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206-105RFI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206-105RFI by TT Electronics Welwyn Components

  • Please alert me when WCR1206-105RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206-105RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206-105RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206-105RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206-105RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206-105RFI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: