Part Details for WCR0805Z402KF by TT Electronics Welwyn Components
Overview of WCR0805Z402KF by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z402KF
WCR0805Z402KF CAD Models
WCR0805Z402KF Part Data Attributes
|
WCR0805Z402KF
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z402KF
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z402KF
This table gives cross-reference parts and alternative options found for WCR0805Z402KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z402KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/10402K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0805Z402KF vs RMCG1/10402K1%R |
RC0805FRF402K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z402KF vs RC0805FRF402K |
MCR10EZHMFX4023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805Z402KF vs MCR10EZHMFX4023 |
D124023FP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | WCR0805Z402KF vs D124023FP5 |
PWC0805Z402KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 402000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805Z402KF vs PWC0805Z402KF |
0805S8F4023T50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805Z402KF vs 0805S8F4023T50 |
RMSW20K4023FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z402KF vs RMSW20K4023FTP |
CR21-4023-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | WCR0805Z402KF vs CR21-4023-FE |
MC0805W-4023-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | WCR0805Z402KF vs MC0805W-4023-FB |
RC0805FRF10402K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z402KF vs RC0805FRF10402K |