Part Details for WCR0805Z3K48F by TT Electronics Resistors
Overview of WCR0805Z3K48F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z3K48F
WCR0805Z3K48F CAD Models
WCR0805Z3K48F Part Data Attributes
|
WCR0805Z3K48F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z3K48F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z3K48F
This table gives cross-reference parts and alternative options found for WCR0805Z3K48F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z3K48F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-3.48KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805Z3K48F vs PWC0805-3.48KF |
RC0805FRF133K48 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z3K48F vs RC0805FRF133K48 |
9C08052A3K48FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR0805Z3K48F vs 9C08052A3K48FKPFT |
0805WAF3481T50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805Z3K48F vs 0805WAF3481T50 |
D12-CRCW08051003K481%P0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP | Vishay Draloric | WCR0805Z3K48F vs D12-CRCW08051003K481%P0-E3 |
PWC0805Z3K48F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3480ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805Z3K48F vs PWC0805Z3K48F |
RC05-3K48FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR0805Z3K48F vs RC05-3K48FR |
RC0805FRF3K48 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z3K48F vs RC0805FRF3K48 |
CR21-3481-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | WCR0805Z3K48F vs CR21-3481-FE |
RC0805FRF073K48 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3480ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z3K48F vs RC0805FRF073K48 |