Part Details for WCR0805Z2K0F by TT Electronics Welwyn Components
Overview of WCR0805Z2K0F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z2K0F
WCR0805Z2K0F CAD Models
WCR0805Z2K0F Part Data Attributes
|
WCR0805Z2K0F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z2K0F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z2K0F
This table gives cross-reference parts and alternative options found for WCR0805Z2K0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z2K0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC0805LF-2K00-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD-FREE | TT Electronics Resistors | WCR0805Z2K0F vs PWC-PWC0805LF-2K00-F |
RC05-2K00FR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SPI Sannohm | WCR0805Z2K0F vs RC05-2K00FR |
0805W8F2001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | WCR0805Z2K0F vs 0805W8F2001T5E |
RMSW20K2001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z2K0F vs RMSW20K2001FTP |
PWC0805Z2K0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805Z2K0F vs PWC0805Z2K0F |
PWC0805Z2K0F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805Z2K0F vs PWC0805Z2K0F |
MCR10EZHFX2001 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805Z2K0F vs MCR10EZHFX2001 |
PWC0805-2KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805Z2K0F vs PWC0805-2KF |
RC0805FR-072K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thunder Precision Resistor Co Ltd | WCR0805Z2K0F vs RC0805FR-072K |
9C08052A2KFKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR0805Z2K0F vs 9C08052A2KFKPFT |