Part Details for WCR08053010FPLT by TT Electronics Resistors
Overview of WCR08053010FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR08053010FPLT
WCR08053010FPLT CAD Models
WCR08053010FPLT Part Data Attributes
|
WCR08053010FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR08053010FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR08053010FPLT
This table gives cross-reference parts and alternative options found for WCR08053010FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08053010FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K3010FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053010FPLT vs RHC05K3010FTG |
CR0805F3010T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | WCR08053010FPLT vs CR0805F3010T1LF |
BCR1/103010FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | WCR08053010FPLT vs BCR1/103010FT |
RHC05K3010FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053010FPLT vs RHC05K3010FBG |
RHS05K3010FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053010FPLT vs RHS05K3010FTG |
RHC05K3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053010FPLT vs RHC05K3010FT |
FCR05FB-3010 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR08053010FPLT vs FCR05FB-3010 |
CRCW0805100301R1%E52EN802E6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WCR08053010FPLT vs CRCW0805100301R1%E52EN802E6 |
RHS05K3010FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053010FPLT vs RHS05K3010FCL |
RM10FLN3010 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR08053010FPLT vs RM10FLN3010 |