Part Details for WCR080527R4FPLT by TT Electronics Resistors
Overview of WCR080527R4FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR080527R4FPLT
WCR080527R4FPLT CAD Models
WCR080527R4FPLT Part Data Attributes
|
WCR080527R4FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR080527R4FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR080527R4FPLT
This table gives cross-reference parts and alternative options found for WCR080527R4FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR080527R4FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10FB27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR080527R4FPLT vs RM10FB27R4 |
RHC05K27R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR080527R4FPLT vs RHC05K27R4FC |
RHC05K27R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR080527R4FPLT vs RHC05K27R4FT |
FCR05FT-27R4 | RES,SMT,THICK FILM,27.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | WCR080527R4FPLT vs FCR05FT-27R4 |
RC210T27R4FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | WCR080527R4FPLT vs RC210T27R4FT-P |
RHC05K27R4FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR080527R4FPLT vs RHC05K27R4FCG |
RPC1227R4F | Res,SMT,Thick Film,27.4 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | Alpha 3 Manufacturing | WCR080527R4FPLT vs RPC1227R4F |
RHS05K27R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR080527R4FPLT vs RHS05K27R4FC |
RHS05K27R4FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR080527R4FPLT vs RHS05K27R4FTG |
FCR05FV-27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR080527R4FPLT vs FCR05FV-27R4 |