Part Details for WCR08052373FPLT by TT Electronics Resistors
Overview of WCR08052373FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR08052373FPLT
WCR08052373FPLT CAD Models
WCR08052373FPLT Part Data Attributes
|
WCR08052373FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR08052373FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR08052373FPLT
This table gives cross-reference parts and alternative options found for WCR08052373FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08052373FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K2373FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08052373FPLT vs RHC05K2373FTG |
RC210T2373FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | WCR08052373FPLT vs RC210T2373FT |
RHS05K2373FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08052373FPLT vs RHS05K2373FTL |
FCR05FT-2373 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR08052373FPLT vs FCR05FT-2373 |
RHC05K2373FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08052373FPLT vs RHC05K2373FT |
CR21B2373F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WCR08052373FPLT vs CR21B2373F |
RPC122373F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | WCR08052373FPLT vs RPC122373F |
RHC05K2373FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08052373FPLT vs RHC05K2373FCL |
RHC05K2373FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08052373FPLT vs RHC05K2373FB |
RBS10FBT2373 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 237000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR08052373FPLT vs RBS10FBT2373 |