Part Details for WCR0805132JPLT by TT Electronics Resistors
Overview of WCR0805132JPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805132JPLT
WCR0805132JPLT CAD Models
WCR0805132JPLT Part Data Attributes
|
WCR0805132JPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805132JPLT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR0805(J) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805132JPLT
This table gives cross-reference parts and alternative options found for WCR0805132JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805132JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10J132BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WCR0805132JPLT vs RM10J132BP |
RM10JLN132 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR0805132JPLT vs RM10JLN132 |
CR0805J132T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | WCR0805132JPLT vs CR0805J132T1LF |
BCR1/10132JE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805132JPLT vs BCR1/10132JE |
RM10JL132 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR0805132JPLT vs RM10JL132 |
FCR05JT-1301 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR0805132JPLT vs FCR05JT-1301 |
CR0805J132P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WCR0805132JPLT vs CR0805J132P05 |
RC210T132JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | WCR0805132JPLT vs RC210T132JT-P |
CR0805J132LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | WCR0805132JPLT vs CR0805J132LF |
FCR05JW-1301 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR0805132JPLT vs FCR05JW-1301 |