Part Details for WCR0805-910RFA by TT Electronics Resistors
Overview of WCR0805-910RFA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-910RFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
Part Details for WCR0805-910RFA
WCR0805-910RFA CAD Models
WCR0805-910RFA Part Data Attributes
|
WCR0805-910RFA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-910RFA
TT Electronics Resistors
Fixed Resistor, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-910RFA
This table gives cross-reference parts and alternative options found for WCR0805-910RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-910RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC01W08051910R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-910RFA vs MC01W08051910R |
ERJU06F9100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR0805-910RFA vs ERJU06F9100V |
RMGW20K911FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-910RFA vs RMGW20K911FB |
ERJ6ENF9100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | WCR0805-910RFA vs ERJ6ENF9100V |
PWC0805-910RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-910RFA vs PWC0805-910RF |
PWC0805-910RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 910ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-910RFA vs PWC0805-910RF |
MCR10QZHF9100 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 910ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-910RFA vs MCR10QZHF9100 |
MCR10PZHIF9100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-910RFA vs MCR10PZHIF9100 |
RMC20K911FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-910RFA vs RMC20K911FTP |
MCR10FZHF9100 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 910ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-910RFA vs MCR10FZHF9100 |