Part Details for WCR0805-3M24FI by TT Electronics Resistors
Overview of WCR0805-3M24FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-3M24FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
Part Details for WCR0805-3M24FI
WCR0805-3M24FI CAD Models
WCR0805-3M24FI Part Data Attributes
|
WCR0805-3M24FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-3M24FI
TT Electronics Resistors
Fixed Resistor, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-3M24FI
This table gives cross-reference parts and alternative options found for WCR0805-3M24FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-3M24FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F3244T4E | Fixed Resistor, 0.125W, 3240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-3M24FI vs HQ05S8F3244T4E |
0805S8F3244T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-3M24FI vs 0805S8F3244T5E |
PWC0805-3M24F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3240000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-3M24FI vs PWC0805-3M24F |
HQ05S8F3244TEE | Fixed Resistor, 0.125W, 3240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-3M24FI vs HQ05S8F3244TEE |
RCS2012F3244AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | WCR0805-3M24FI vs RCS2012F3244AS |
WCR0805-3M24FA | Fixed Resistor, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-3M24FI vs WCR0805-3M24FA |
HQ05S8F3244T5E | Fixed Resistor, 0.125W, 3240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-3M24FI vs HQ05S8F3244T5E |
RCS2012F3244ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | WCR0805-3M24FI vs RCS2012F3244ES |
CRG0805F3M24 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | WCR0805-3M24FI vs CRG0805F3M24 |