WCR0805-3M0FA
TT Electronics Resistors
Description: Fixed Resistor, 0.125W, 3000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of WCR0805-3M0FA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR0805-3M0FA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR0805-3M0FA by TT Electronics Resistors

WCR0805-3M0FA
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WCR0805-3M0FA
    TT Electronics Resistors
    Fixed Resistor, 0.125W, 3000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WCR0805-3M0FA

This table gives cross-reference parts and alternative options found for WCR0805-3M0FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-3M0FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC01W080513M00 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp WCR0805-3M0FA vs MC01W080513M00
PWC0805-3M0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WCR0805-3M0FA vs PWC0805-3M0F
CRG0805F3M0 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity WCR0805-3M0FA vs CRG0805F3M0
WCR0805-3M0FI Fixed Resistor, 0.125W, 3000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WCR0805-3M0FA vs WCR0805-3M0FI
WCR0805-3M0FI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3000000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components WCR0805-3M0FA vs WCR0805-3M0FI
GWCR0805-3M0FT5 Fixed Resistor, TT Electronics Resistors WCR0805-3M0FA vs GWCR0805-3M0FT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0805-3M0FA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0805-3M0FA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR0805-3M0FA would you like to use for your alert(s)?
  • Please alert me when WCR0805-3M0FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR0805-3M0FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0805-3M0FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR0805-3M0FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0805-3M0FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0805-3M0FA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: