There are no models available for this part yet.
Overview of WCR0805-36KFI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-36KFI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0080 | Buy Now |
CAD Models for WCR0805-36KFI by TT Electronics Resistors
Part Data Attributes for WCR0805-36KFI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
36000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for WCR0805-36KFI
This table gives cross-reference parts and alternative options found for WCR0805-36KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-36KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F363CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | WCR0805-36KFI vs RCS2012F363CS |
RMSW20K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-36KFI vs RMSW20K363FB |
RMC20K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-36KFI vs RMC20K363FB |
MCR10FZHF3602 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-36KFI vs MCR10FZHF3602 |
MCR10EZPF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-36KFI vs MCR10EZPF3602 |
ERJU06F3602V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR0805-36KFI vs ERJU06F3602V |
SFR10EZPF3602 | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-36KFI vs SFR10EZPF3602 |
MCR10EZHF3602 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-36KFI vs MCR10EZHF3602 |
MC0.1W08051%36KFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WCR0805-36KFI vs MC0.1W08051%36KFR |
RMC1/10K3602FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0805-36KFI vs RMC1/10K3602FTP |