Part Details for WCR0805-30KFI by TT Electronics Welwyn Components
Overview of WCR0805-30KFI by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-30KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0805 30K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
DISTI #
64138036
|
Verical | Res Thick Film 0805 30K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 45000 |
|
$0.0108 / $0.0143 | Buy Now |
|
Bristol Electronics | 8421 |
|
RFQ | ||
|
Quest Components | 6736 |
|
$0.0165 / $0.0825 | Buy Now | |
|
Master Electronics | Res Thick Film 0805 30K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0077 / $0.0110 | Buy Now |
Part Details for WCR0805-30KFI
WCR0805-30KFI CAD Models
WCR0805-30KFI Part Data Attributes
|
WCR0805-30KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-30KFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-30KFI
This table gives cross-reference parts and alternative options found for WCR0805-30KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-30KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-30KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-30KFI vs PWC0805-30KF |
WCR0805-30KFI | Fixed Resistor, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-30KFI vs WCR0805-30KFI |
ERJ6ENF3002V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | WCR0805-30KFI vs ERJ6ENF3002V |
MCR10PZHIF3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-30KFI vs MCR10PZHIF3002 |
PWC0805-30KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-30KFI vs PWC0805-30KF |
MCR10EZHF3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-30KFI vs MCR10EZHF3002 |
TRR10EZPF3002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-30KFI vs TRR10EZPF3002 |
MCR10QZHF3002 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-30KFI vs MCR10QZHF3002 |
WCR0805-30KFA | Fixed Resistor, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-30KFI vs WCR0805-30KFA |
RMC20K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-30KFI vs RMC20K303FTP |