Part Details for WCR0805-2M32FA by TT Electronics Resistors
Overview of WCR0805-2M32FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805-2M32FA
WCR0805-2M32FA CAD Models
WCR0805-2M32FA Part Data Attributes
|
WCR0805-2M32FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-2M32FA
TT Electronics Resistors
Fixed Resistor, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-2M32FA
This table gives cross-reference parts and alternative options found for WCR0805-2M32FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-2M32FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS2012F2324AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-2M32FA vs RCS2012F2324AS |
WCR-WCR0805LF-2324-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-2M32FA vs WCR-WCR0805LF-2324-F-P-LT |
0805S8F2324T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-2M32FA vs 0805S8F2324T5E |
0805W8F2324T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-2M32FA vs 0805W8F2324T5E |
WCR0805-2M32FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 2320000ohm, SURFACE MOUNT, 0805, CHIP | WCR0805-2M32FA vs WCR0805-2M32FI |
PWC0805-2M32F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2320000ohm, SURFACE MOUNT, 0805, CHIP | WCR0805-2M32FA vs PWC0805-2M32F |
CRG0805F2M32 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | WCR0805-2M32FA vs CRG0805F2M32 |
HQ05WAF2324TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 2320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-2M32FA vs HQ05WAF2324TCE |
HQ05WAF2324TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 2320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-2M32FA vs HQ05WAF2324TEE |
PWC-PWC0805LF-2324-F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | WCR0805-2M32FA vs PWC-PWC0805LF-2324-F |