WCR0805-28K0FA
TT Electronics Resistors
Description: Fixed Resistor, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of WCR0805-28K0FA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR0805-28K0FA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR0805-28K0FA by TT Electronics Resistors

WCR0805-28K0FA
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
28000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WCR0805-28K0FA
    TT Electronics Resistors
    Fixed Resistor, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for WCR0805-28K0FA

This table gives cross-reference parts and alternative options found for WCR0805-28K0FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-28K0FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC0805LF-2802-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors WCR0805-28K0FA vs PWC-PWC0805LF-2802-F
PWC0805-28KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 28000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors WCR0805-28K0FA vs PWC0805-28KF
HQ05WAF2802TCE Fixed Resistor, 0.1W, 28000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd WCR0805-28K0FA vs HQ05WAF2802TCE
HQ05S8F2802TEE Fixed Resistor, 0.125W, 28000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd WCR0805-28K0FA vs HQ05S8F2802TEE
0805WAF2802T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd WCR0805-28K0FA vs 0805WAF2802T5E
MCR10FZHF2802 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 28000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor WCR0805-28K0FA vs MCR10FZHF2802
RCS2012F2802CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics WCR0805-28K0FA vs RCS2012F2802CS
0805W8F2802T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd WCR0805-28K0FA vs 0805W8F2802T5E
RMSW20K2802FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805-28K0FA vs RMSW20K2802FB
HQ05WAF2802T5E Fixed Resistor, 0.1W, 28000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd WCR0805-28K0FA vs HQ05WAF2802T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0805-28K0FA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0805-28K0FA by TT Electronics Resistors

  • Please alert me when WCR0805-28K0FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WCR0805-28K0FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0805-28K0FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WCR0805-28K0FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0805-28K0FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0805-28K0FA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: