Part Details for WCR0805-1M74FA by TT Electronics Resistors
Overview of WCR0805-1M74FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805-1M74FA
WCR0805-1M74FA CAD Models
WCR0805-1M74FA Part Data Attributes
|
WCR0805-1M74FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-1M74FA
TT Electronics Resistors
Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-1M74FA
This table gives cross-reference parts and alternative options found for WCR0805-1M74FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-1M74FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6ENF1744V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | WCR0805-1M74FA vs ERJ6ENF1744V |
HQ05S8F1744TCE | Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1M74FA vs HQ05S8F1744TCE |
RMC20K1744FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-1M74FA vs RMC20K1744FB |
MCR10FZHF1744 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-1M74FA vs MCR10FZHF1744 |
PWC0805-1M74F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-1M74FA vs PWC0805-1M74F |
0805W8F1744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1M74FA vs 0805W8F1744T5E |
RCS2012F1744CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | WCR0805-1M74FA vs RCS2012F1744CS |
0805S8F1744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1M74FA vs 0805S8F1744T5E |
MCR10QZHF1744 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-1M74FA vs MCR10QZHF1744 |
RMC1/10K1744FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0805-1M74FA vs RMC1/10K1744FTP |