Part Details for WCR06034R3JPLT by TT Electronics Resistors
Overview of WCR06034R3JPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR06034R3JPLT
WCR06034R3JPLT CAD Models
WCR06034R3JPLT Part Data Attributes
|
WCR06034R3JPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR06034R3JPLT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 400ppm, 4.3ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.812 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR0603(J) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WCR06034R3JPLT
This table gives cross-reference parts and alternative options found for WCR06034R3JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR06034R3JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC115T4R3JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Jaro Components Inc | WCR06034R3JPLT vs RC115T4R3JT |
301-4.3-RC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.3ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Xicon Passive Components | WCR06034R3JPLT vs 301-4.3-RC |
301-4.3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.3ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Xicon Passive Components | WCR06034R3JPLT vs 301-4.3 |