Part Details for WCR0402LF-821-J-P-LT by TT Electronics Resistors
Overview of WCR0402LF-821-J-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0402LF-821-J-P-LT
WCR0402LF-821-J-P-LT CAD Models
WCR0402LF-821-J-P-LT Part Data Attributes
|
WCR0402LF-821-J-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402LF-821-J-P-LT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.355 mm | |
Package Length | 0.991 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR0402(J) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402LF-821-J-P-LT
This table gives cross-reference parts and alternative options found for WCR0402LF-821-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402LF-821-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-821JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WCR0402LF-821-J-P-LT vs CR0402-16W-821JT-13 |
MC04028200-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 0402 | RCD Components Inc | WCR0402LF-821-J-P-LT vs MC04028200-JT |
0402WGJ0821C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402LF-821-J-P-LT vs 0402WGJ0821C2E |
RK73B1ETTC821J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402LF-821-J-P-LT vs RK73B1ETTC821J |
ERJ2GEYJ821X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR0402LF-821-J-P-LT vs ERJ2GEYJ821X |
RC0402JR-7W820RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WCR0402LF-821-J-P-LT vs RC0402JR-7W820RL |
CRCW0402200820R5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | WCR0402LF-821-J-P-LT vs CRCW0402200820R5%RT7 |
SG73S1ELBK821J | RES,SMT,THICK FILM,820 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WCR0402LF-821-J-P-LT vs SG73S1ELBK821J |
SG73P1ELTP821J | RES,SMT,THICK FILM,820 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | WCR0402LF-821-J-P-LT vs SG73P1ELTP821J |
0402WGJ0821T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402LF-821-J-P-LT vs 0402WGJ0821T4 |