Part Details for WCR0402-75K0FA by TT Electronics Resistors
Overview of WCR0402-75K0FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0402-75K0FA
WCR0402-75K0FA CAD Models
WCR0402-75K0FA Part Data Attributes
|
WCR0402-75K0FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402-75K0FA
TT Electronics Resistors
Fixed Resistor, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-75K0FA
This table gives cross-reference parts and alternative options found for WCR0402-75K0FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-75K0FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR01MZPF7502 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WCR0402-75K0FA vs TRR01MZPF7502 |
RMCS0402FT75K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WCR0402-75K0FA vs RMCS0402FT75K0-HP |
CR-02FLD---75K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WCR0402-75K0FA vs CR-02FLD---75K |
0402WGF7502BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-75K0FA vs 0402WGF7502BCE |
CR0402-16W-7502FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | WCR0402-75K0FA vs CR0402-16W-7502FT-13 |
MC0402P-7502-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | WCR0402-75K0FA vs MC0402P-7502-FT |
0402WGF7502T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-75K0FA vs 0402WGF7502T2E |
WF04P7502FTL | Fixed Resistor, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-75K0FA vs WF04P7502FTL |
0402WGF7502BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-75K0FA vs 0402WGF7502BAE |
WR04X7502FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | WCR0402-75K0FA vs WR04X7502FGR |