Part Details for WCR0402-71R5FI by TT Electronics Resistors
Overview of WCR0402-71R5FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0402-71R5FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR0402-71R5FI
WCR0402-71R5FI CAD Models
WCR0402-71R5FI Part Data Attributes
|
WCR0402-71R5FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402-71R5FI
TT Electronics Resistors
Fixed Resistor, 0.063W, 71.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-71R5FI
This table gives cross-reference parts and alternative options found for WCR0402-71R5FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-71R5FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-7W71R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WCR0402-71R5FI vs RC0402FR-7W71R5L |
ERJS02F71R5X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WCR0402-71R5FI vs ERJS02F71R5X |
WCR0402-71R5FI | RESISTOR, 0.063W, 1%, 200ppm, 71.5ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | WCR0402-71R5FI vs WCR0402-71R5FI |
0402WGF715JCA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JCA |
0402WGF715JB5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JB5E |
0402WGF715JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JBD |
FCF02FT71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | WCR0402-71R5FI vs FCF02FT71R5 |
0402WGF715JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JT4E |
0402WGF715JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JB1 |
0402WGF715JB1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-71R5FI vs 0402WGF715JB1E |