Part Details for WCR0402-48K7FA by TT Electronics Resistors
Overview of WCR0402-48K7FA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0402-48K7FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
Part Details for WCR0402-48K7FA
WCR0402-48K7FA CAD Models
WCR0402-48K7FA Part Data Attributes
|
WCR0402-48K7FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402-48K7FA
TT Electronics Resistors
Fixed Resistor, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-48K7FA
This table gives cross-reference parts and alternative options found for WCR0402-48K7FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-48K7FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X4872FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FAL |
CRCW040248K7FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | WCR0402-48K7FA vs CRCW040248K7FKTD |
MR04X4872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-48K7FA vs MR04X4872FBL |
WR04X4872FQL | Fixed Resistor, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FQL |
WR04X4872FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FBL |
WR04X4872FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FGL |
WR04X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FTL |
WR04X4872FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-48K7FA vs WR04X4872FDL |
MCR01MZPF4872 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WCR0402-48K7FA vs MCR01MZPF4872 |
MR04X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-48K7FA vs MR04X4872FTL |