Part Details for WCR0402-44R2FI by TT Electronics Welwyn Components
Overview of WCR0402-44R2FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-44R2FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0207 | Buy Now |
Part Details for WCR0402-44R2FI
WCR0402-44R2FI CAD Models
WCR0402-44R2FI Part Data Attributes
|
WCR0402-44R2FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-44R2FI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 200ppm, 44.2ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-44R2FI
This table gives cross-reference parts and alternative options found for WCR0402-44R2FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-44R2FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF442JBC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JBC |
0402WGF442JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JT5 |
0402WGF442JCB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JCB |
WR04X44R2FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-44R2FI vs WR04X44R2FBR |
CR10TR44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | WCR0402-44R2FI vs CR10TR44R2F |
0402WGF442JB2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JB2E |
0402WGF442JT1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JT1E |
0402WGF442JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JB3 |
0402WGF442JC3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-44R2FI vs 0402WGF442JC3 |
RMCS1/16S44.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | WCR0402-44R2FI vs RMCS1/16S44.21%A |