Part Details for WCR0402-422RFI by TT Electronics Welwyn Components
Overview of WCR0402-422RFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0402-422RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0158 / $0.0197 | Buy Now |
Part Details for WCR0402-422RFI
WCR0402-422RFI CAD Models
WCR0402-422RFI Part Data Attributes
|
WCR0402-422RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-422RFI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 422ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-422RFI
This table gives cross-reference parts and alternative options found for WCR0402-422RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-422RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y422R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | WCR0402-422RFI vs CR0402TT100Y422R+/-1% |
MR04X4220FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-422RFI vs MR04X4220FTL |
WCR0402LF-4220-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR0402-422RFI vs WCR0402LF-4220-F-P-LT |
MC00625W04021422R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | WCR0402-422RFI vs MC00625W04021422R |
CQ02WGF4220TCE | Fixed Resistor, 0.0625W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-422RFI vs CQ02WGF4220TCE |
WF04P4220FTL | Fixed Resistor, 0.1W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-422RFI vs WF04P4220FTL |
RK73H1ETTPB4220F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402-422RFI vs RK73H1ETTPB4220F |
MC0402-4220-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR0402-422RFI vs MC0402-4220-FB101W |
CDF-K0402422R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | WCR0402-422RFI vs CDF-K0402422R1%100PPM/KNS |
RK73H1ELTPB4220F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402-422RFI vs RK73H1ELTPB4220F |