Part Details for WCR0402-10RFA by TT Electronics Resistors
Overview of WCR0402-10RFA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10RFAGFP#X0 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices | |
R5F10RFAGFP#V0 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices | |
R5F10RFAGFP#30 | Renesas Electronics Corporation | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices |
Price & Stock for WCR0402-10RFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
Part Details for WCR0402-10RFA
WCR0402-10RFA CAD Models
WCR0402-10RFA Part Data Attributes
|
WCR0402-10RFA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402-10RFA
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-10RFA
This table gives cross-reference parts and alternative options found for WCR0402-10RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-10RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-10R0FI | Fixed Resistor, 0.063W, 10ohm, 50V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WCR0402-10RFA vs WCR0402-10R0FI |
WCR0402-10R0FA | Fixed Resistor, 0.063W, 10ohm, 50V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WCR0402-10RFA vs WCR0402-10R0FA |
WCR0402-10RFI | Fixed Resistor, 0.063W, 10ohm, 50V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WCR0402-10RFA vs WCR0402-10RFI |
WCR-WCR0402LF-10R0-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 400ppm, 10ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR0402-10RFA vs WCR-WCR0402LF-10R0-F-P-LT |
WCR0402-10RFI | RESISTOR, 0.063W, 1%, 600ppm, 10ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | WCR0402-10RFA vs WCR0402-10RFI |