Part Details for WCR0201-5K11FI by TT Electronics Resistors
Overview of WCR0201-5K11FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0201-5K11FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60000 Package Multiple: 20000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
Part Details for WCR0201-5K11FI
WCR0201-5K11FI CAD Models
WCR0201-5K11FI Part Data Attributes
|
WCR0201-5K11FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0201-5K11FI
TT Electronics Resistors
Fixed Resistor, 0.05W, 5110ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WCR0201-5K11FI
This table gives cross-reference parts and alternative options found for WCR0201-5K11FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0201-5K11FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201WMF5111TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0201-5K11FI vs 0201WMF5111TCE |
RK73H1HTTC5111F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-5K11FI vs RK73H1HTTC5111F |
RK73H1HRTTA5111F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-5K11FI vs RK73H1HRTTA5111F |
WR02X5111FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | WCR0201-5K11FI vs WR02X5111FGL |
CRG0201F5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TE Connectivity | WCR0201-5K11FI vs CRG0201F5K11 |
WR02X5111FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | WCR0201-5K11FI vs WR02X5111FDL |
AC0201FR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WCR0201-5K11FI vs AC0201FR-135K11L |
RK73H1HRTTCD5111F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-5K11FI vs RK73H1HRTTCD5111F |
RMSW06-5111FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WCR0201-5K11FI vs RMSW06-5111FB |
RMCS1/205.11K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0201-5K11FI vs RMCS1/205.11K1%R |